Similar
Similar
Similar
Similar
Similar

TLV2470IDR | |
|---|---|
DigiKey Part Number | 296-7498-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2470IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2470IDR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4322ESA+ | Analog Devices Inc./Maxim Integrated | 21 | MAX4322ESA+-ND | 67,99000 Kč | Similar |
| MAX4323ESA+ | Analog Devices Inc./Maxim Integrated | 78 | MAX4323ESA+-ND | 81,75000 Kč | Similar |
| MCP603-I/SN | Microchip Technology | 66 | MCP603-I/SN-ND | 12,51000 Kč | Similar |
| MCP6273-E/SN | Microchip Technology | 165 | MCP6273-E/SN-ND | 14,39000 Kč | Similar |
| MCP6283-E/SN | Microchip Technology | 100 | MCP6283-E/SN-ND | 17,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,19042 Kč | 75 476,05 Kč |
| Unit Price without VAT: | 30,19042 Kč |
|---|---|
| Unit Price with VAT: | 36,53041 Kč |



