
TLV2450IDBVT | |
|---|---|
DigiKey Part Number | 296-32374-2-ND - Tape & Reel (TR) 296-32374-1-ND - Cut Tape (CT) 296-32374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2450IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2450IDBVT Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 220 kHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 500 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 51,49200 Kč | 514,92 Kč |
| 25 | 47,20000 Kč | 1 180,00 Kč |
| 100 | 42,48470 Kč | 4 248,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,23528 Kč | 10 058,82 Kč |
| 500 | 38,87924 Kč | 19 439,62 Kč |
| 750 | 38,20004 Kč | 28 650,03 Kč |
| 1 250 | 37,44730 Kč | 46 809,12 Kč |
| 1 750 | 37,00743 Kč | 64 763,00 Kč |
| 2 500 | 36,58464 Kč | 91 461,60 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |







