
TLV2374QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23944-2-ND - Tape & Reel (TR) 296-23944-1-ND - Cut Tape (CT) 296-23944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2374QPWRG4Q1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2374QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,99000 Kč | 55,99 Kč |
| 10 | 41,72100 Kč | 417,21 Kč |
| 25 | 38,15120 Kč | 953,78 Kč |
| 100 | 34,22940 Kč | 3 422,94 Kč |
| 250 | 32,35976 Kč | 8 089,94 Kč |
| 500 | 31,23146 Kč | 15 615,73 Kč |
| 1 000 | 30,30337 Kč | 30 303,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,53926 Kč | 59 078,52 Kč |
| 4 000 | 28,91060 Kč | 115 642,40 Kč |
| 6 000 | 28,59576 Kč | 171 574,56 Kč |
| Unit Price without VAT: | 55,99000 Kč |
|---|---|
| Unit Price with VAT: | 67,74790 Kč |











