
TLV2365DR | |
---|---|
DigiKey Part Number | 296-TLV2365DRTR-ND - Tape & Reel (TR) 296-TLV2365DRCT-ND - Cut Tape (CT) 296-TLV2365DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2365DR |
Description | OP AMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2365DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 4.6mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,95000 Kč | 28,95 Kč |
10 | 21,10100 Kč | 211,01 Kč |
25 | 19,12200 Kč | 478,05 Kč |
100 | 16,95770 Kč | 1 695,77 Kč |
250 | 15,92328 Kč | 3 980,82 Kč |
500 | 15,29964 Kč | 7 649,82 Kč |
1 000 | 14,78659 Kč | 14 786,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 14,15267 Kč | 42 458,01 Kč |
6 000 | 13,84254 Kč | 83 055,24 Kč |
9 000 | 13,68723 Kč | 123 185,07 Kč |
15 000 | 13,51513 Kč | 202 726,95 Kč |
Unit Price without VAT: | 28,95000 Kč |
---|---|
Unit Price with VAT: | 35,02950 Kč |