
TLV2313QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV2313QDRQ1TR-ND - Tape & Reel (TR) 296-TLV2313QDRQ1CT-ND - Cut Tape (CT) 296-TLV2313QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2313QDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2313QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 65µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 25 | 15,69800 Kč | 392,45 Kč |
| 100 | 13,86500 Kč | 1 386,50 Kč |
| 250 | 12,99104 Kč | 3 247,76 Kč |
| 500 | 12,46442 Kč | 6 232,21 Kč |
| 1 000 | 12,03101 Kč | 12 031,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,57351 Kč | 28 933,78 Kč |
| 5 000 | 11,29776 Kč | 56 488,80 Kč |
| 7 500 | 11,15974 Kč | 83 698,05 Kč |
| 12 500 | 11,00670 Kč | 137 583,75 Kč |
| 17 500 | 10,91729 Kč | 191 052,57 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |









