1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 800mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2176744-4

DigiKey Part Number
1712-2-2176744-4TR-ND - Tape & Reel (TR)
1712-2-2176744-4CT-ND - Cut Tape (CT)
1712-2-2176744-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2176744-4
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 800mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
2-2176744-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,42300 Kč34,23 Kč
1002,81790 Kč281,79 Kč
1 0002,31692 Kč2 316,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,05970 Kč8 238,80 Kč
8 0001,94216 Kč15 537,28 Kč
12 0001,87663 Kč22 519,56 Kč
20 0001,79725 Kč35 945,00 Kč
28 0001,74686 Kč48 912,08 Kč
40 0001,69503 Kč67 801,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč