


TLV1117LV18DCYT | |
|---|---|
DigiKey Part Number | 296-46351-2-ND - Tape & Reel (TR) 296-46351-1-ND - Cut Tape (CT) 296-46351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117LV18DCYT |
Description | IC REG LINEAR 1.8V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV18DCYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 25 | 13,79160 Kč | 344,79 Kč |
| 100 | 12,15150 Kč | 1 215,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,37084 Kč | 2 842,71 Kč |
| 500 | 10,89964 Kč | 5 449,82 Kč |
| 750 | 10,66363 Kč | 7 997,72 Kč |
| 1 250 | 10,40241 Kč | 13 003,01 Kč |
| 1 750 | 10,24966 Kč | 17 936,91 Kč |
| 2 500 | 10,10272 Kč | 25 256,80 Kč |
| 6 250 | 9,78638 Kč | 61 164,87 Kč |
| 12 500 | 9,59568 Kč | 119 946,00 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



