Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-3)
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117CKTTR

DigiKey Part Number
296-TLV1117CKTTR-ND - Tape & Reel (TR)
296-TLV1117CKTTRCT-ND - Cut Tape (CT)
296-TLV1117CKTTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117CKTTR
Description
IC REG LIN POS ADJ 800MA TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
TLV1117CKTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 800mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
10 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
TO-263 (DDPAK-3)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM1117S-ADJ/NOPBTexas Instruments5 116LM1117S-ADJ/NOPB-ND45,46000 KčSimilar
LT1117CM#PBFAnalog Devices Inc.29LT1117CM#PBF-ND171,43000 KčSimilar
NCV1117DTARKGonsemi11 318NCV1117DTARKGOSCT-ND13,76000 KčSimilar
In-Stock: 1 196
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,33310 Kč6 166,55 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
1017,47700 Kč174,77 Kč
2515,79160 Kč394,79 Kč
10013,94400 Kč1 394,40 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,64000 Kč15,64 Kč
1011,22000 Kč112,20 Kč
2510,07720 Kč251,93 Kč
1008,83020 Kč883,02 Kč
2508,23624 Kč2 059,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč