Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117-15CDCYRG3

DigiKey Part Number
296-50538-2-ND - Tape & Reel (TR)
296-50538-1-ND - Cut Tape (CT)
296-50538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117-15CDCYRG3
Description
IC REG LIN 1.5V 800MA SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV1117-15CDCYRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
15V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Voltage Dropout (Max)
1.3V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV1117-15CDCYRTexas Instruments85 027296-TLV1117-15CDCYRCT-ND10,92000 KčParametric Equivalent
AZ1117H-1.5TRE1Diodes Incorporated3 44531-AZ1117H-1.5TRE1CT-ND4,83000 KčSimilar
NCP1117ST15T3Gonsemi19 574NCP1117ST15T3GOSCT-ND12,60000 KčSimilar
SPX1117M3-L-1-5/TRMaxLinear, Inc.1 4791016-SPX1117M3-L-1-5/TRCT-ND6,30000 KčSimilar
TLV1117-15CDCYRochester Electronics, LLC7 9742156-TLV1117-15CDCY-ND24,78000 KčParametric Equivalent
In-Stock: 782
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,22600 Kč102,26 Kč
259,18040 Kč229,51 Kč
1008,02540 Kč802,54 Kč
2507,47360 Kč1 868,40 Kč
5007,14058 Kč3 570,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,68532 Kč11 713,30 Kč
5 0004,55421 Kč22 771,05 Kč
7 5004,48859 Kč33 664,43 Kč
12 5004,41586 Kč55 198,25 Kč
17 5004,37338 Kč76 534,15 Kč
25 0004,33250 Kč108 312,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč