


TLV1117-15CDCYR | |
|---|---|
DigiKey Part Number | 296-TLV1117-15CDCYRTR-ND - Tape & Reel (TR) 296-TLV1117-15CDCYRCT-ND - Cut Tape (CT) 296-TLV1117-15CDCYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-15CDCYR |
Description | IC REG LIN 1.5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-15CDCYR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117H-1.5TRE1 | Diodes Incorporated | 3 445 | 31-AZ1117H-1.5TRE1CT-ND | 4,83000 Kč | Similar |
| NCP1117ST15T3G | onsemi | 19 574 | NCP1117ST15T3GOSCT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 6,84520 Kč | 171,13 Kč |
| 100 | 5,94660 Kč | 594,66 Kč |
| 250 | 5,51996 Kč | 1 379,99 Kč |
| 500 | 5,26210 Kč | 2 631,05 Kč |
| 1 000 | 5,04981 Kč | 5 049,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,82584 Kč | 12 064,60 Kč |
| 5 000 | 4,69087 Kč | 23 454,35 Kč |
| 7 500 | 4,62326 Kč | 34 674,45 Kč |
| 12 500 | 4,54835 Kč | 56 854,38 Kč |
| 17 500 | 4,50456 Kč | 78 829,80 Kč |
| 25 000 | 4,46246 Kč | 111 561,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

