


AZ1117H-1.5TRE1 | |
|---|---|
DigiKey Part Number | 31-AZ1117H-1.5TRE1TR-ND - Tape & Reel (TR) 31-AZ1117H-1.5TRE1CT-ND - Cut Tape (CT) 31-AZ1117H-1.5TRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117H-1.5TRE1 |
Description | IC REG LINEAR 1.5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117H-1.5TRE1 Models |
Category | Voltage Dropout (Max) 1.25V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX1117M3-L-1-5/TR | MaxLinear, Inc. | 1 479 | 1016-SPX1117M3-L-1-5/TRCT-ND | 0,25000 Kč | Similar |
| TLV1117-15CDCYR | Texas Instruments | 85 027 | 296-TLV1117-15CDCYRCT-ND | 0,44000 Kč | Similar |
| TLV1117-15CDCYRG3 | Texas Instruments | 782 | 296-50538-1-ND | 0,59000 Kč | Similar |
| TLV1117-15IDCYR | Texas Instruments | 19 333 | 296-21107-1-ND | 0,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 2,85560 Kč | 71,39 Kč |
| 100 | 2,43580 Kč | 243,58 Kč |
| 250 | 2,23756 Kč | 559,39 Kč |
| 500 | 2,11744 Kč | 1 058,72 Kč |
| 1 000 | 2,01875 Kč | 2 018,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,87045 Kč | 7 481,80 Kč |
| 8 000 | 1,81538 Kč | 14 523,04 Kč |
| 12 000 | 1,78781 Kč | 21 453,72 Kč |
| 20 000 | 1,75726 Kč | 35 145,20 Kč |
| 28 000 | 1,73938 Kč | 48 702,64 Kč |
| 40 000 | 1,72221 Kč | 68 888,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

