TLE2081ID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11 613
Unit Price: 44,93571 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 682
Unit Price: 238,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 944
Unit Price: 238,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 096
Unit Price: 238,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 110
Unit Price: 576,82000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 368,05328 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 250
Unit Price: 576,82000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 161
Unit Price: 242,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 144,39115 Kč
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2081ID

DigiKey Part Number
296-10439-5-ND
Manufacturer
Manufacturer Product Number
TLE2081ID
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2081ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
45V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
490 µV
Current - Supply
1.7mA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 413 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

413In Stock
Ships from Rochester Electronics, LLC