
TLE2074IN | |
|---|---|
DigiKey Part Number | 296-10434-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2074IN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2074IN Models |
Category | Current - Supply 730µA (x4 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 250 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 63,91800 Kč | 639,18 Kč |
| 25 | 58,75240 Kč | 1 468,81 Kč |
| 100 | 53,05770 Kč | 5 305,77 Kč |
| 250 | 50,34564 Kč | 12 586,41 Kč |
| 500 | 48,71032 Kč | 24 355,16 Kč |
| 1 000 | 47,36435 Kč | 47 364,35 Kč |
| 2 500 | 45,94346 Kč | 114 858,65 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |



