
TLE2074AIN | |
|---|---|
DigiKey Part Number | 296-48882-ND |
Manufacturer | |
Manufacturer Product Number | TLE2074AIN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2074AIN Models |
Category | Current - Supply 730µA (x4 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 250 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 75,99200 Kč | 759,92 Kč |
| 25 | 69,99040 Kč | 1 749,76 Kč |
| 100 | 63,39090 Kč | 6 339,09 Kč |
| 250 | 60,24328 Kč | 15 060,82 Kč |
| 500 | 58,34588 Kč | 29 172,94 Kč |
| 1 000 | 56,78384 Kč | 56 783,84 Kč |
| 2 500 | 55,13562 Kč | 137 839,05 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |


