
LF347BN | |
|---|---|
DigiKey Part Number | 296-33303-5-ND |
Manufacturer | |
Manufacturer Product Number | LF347BN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LF347BN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 7.2mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 36 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 50 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF347BN/NOPB | Texas Instruments | 82 | 296-38969-5-ND | 70,13000 Kč | Similar |
| LF347N/NOPB | Texas Instruments | 1 328 | 296-38970-5-ND | 70,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 14,51400 Kč | 362,85 Kč |
| 100 | 12,79410 Kč | 1 279,41 Kč |
| 250 | 11,97388 Kč | 2 993,47 Kč |
| 500 | 11,48002 Kč | 5 740,01 Kč |
| 1 000 | 11,07330 Kč | 11 073,30 Kč |
| 2 500 | 10,64372 Kč | 26 609,30 Kč |
| 5 000 | 10,38494 Kč | 51 924,70 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


