J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2061CDR

DigiKey Part Number
296-TLE2061CDRTR-ND - Tape & Reel (TR)
296-TLE2061CDRCT-ND - Cut Tape (CT)
296-TLE2061CDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2061CDR
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2061CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
290µA
Series
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
3.4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
4 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM358ADR2Gonsemi49 826LM358ADR2GOSCT-ND5,25000 KčSimilar
TL072BIYDTSTMicroelectronics19497-10227-1-ND17,64000 KčSimilar
In-Stock: 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1035,15100 Kč351,51 Kč
2532,05960 Kč801,49 Kč
10028,66230 Kč2 866,23 Kč
25027,04292 Kč6 760,73 Kč
50026,21558 Kč13 107,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,41614 Kč61 040,35 Kč
5 00023,90501 Kč119 525,05 Kč
7 50023,64921 Kč177 369,08 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč

Other Suppliers on DigiKey

1 234In Stock
Ships from Rochester Electronics, LLC