
TLE2027ID | |
|---|---|
DigiKey Part Number | 296-10383-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2027ID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2027ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 13 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 3.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,86000 Kč | 101,86 Kč |
| 10 | 77,57100 Kč | 775,71 Kč |
| 75 | 65,99227 Kč | 4 949,42 Kč |
| 150 | 63,29820 Kč | 9 494,73 Kč |
| 300 | 61,08120 Kč | 18 324,36 Kč |
| 525 | 59,58093 Kč | 31 279,99 Kč |
| 1 050 | 58,02088 Kč | 60 921,92 Kč |
| 2 550 | 56,42071 Kč | 143 872,81 Kč |
| Unit Price without VAT: | 101,86000 Kč |
|---|---|
| Unit Price with VAT: | 123,25060 Kč |




