TLE2022AQDRG4Q1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 60,79332 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 354
Unit Price: 112,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 549
Unit Price: 174,49000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 54
Unit Price: 300,27000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 30,61013 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 132
Unit Price: 43,05000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2022AQDRG4Q1

DigiKey Part Number
296-36990-2-ND - Tape & Reel (TR)
296-36990-1-ND - Cut Tape (CT)
296-36990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2022AQDRG4Q1
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2022AQDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
170µA (x2 Channels)
Mfr
Current - Output / Channel
30 mA
Series
Voltage - Supply Span (Min)
4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
40 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
0.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.7 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
33 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
100 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28207FBZRenesas Electronics Corporation0ISL28207FBZ-ND60,79332 KčSimilar
ISL28227FBZRenesas Electronics Corporation1 35420-ISL28227FBZ-ND112,55000 KčSimilar
LT1013DS8#PBFAnalog Devices Inc.549505-LT1013DS8#PBF-ND174,49000 KčSimilar
LT1013IS8#PBFAnalog Devices Inc.54505-LT1013IS8#PBF-ND300,27000 KčSimilar
TS512AIYDTSTMicroelectronics0497-10250-1-ND30,61013 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,29000 Kč69,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50052,64450 Kč131 611,25 Kč
Manufacturers Standard Package
Unit Price without VAT:69,29000 Kč
Unit Price with VAT:83,84090 Kč