Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2022ACD

DigiKey Part Number
296-12304-5-ND
Manufacturer
Manufacturer Product Number
TLE2022ACD
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2022ACD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
120 µV
Mfr
Current - Supply
550µA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.65V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
33 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE2022ACDRTexas Instruments3 540296-31966-1-ND68,24000 KčMFR Recommended
ISL28207FBZRenesas Electronics Corporation0ISL28207FBZ-ND60,79332 KčSimilar
ISL28227FBZRenesas Electronics Corporation1 35420-ISL28227FBZ-ND112,55000 KčSimilar
In-Stock: 5 553
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1054,32200 Kč543,22 Kč
7545,74760 Kč3 431,07 Kč
15043,75420 Kč6 563,13 Kč
30042,11290 Kč12 633,87 Kč
52541,00290 Kč21 526,52 Kč
1 05039,84920 Kč41 841,66 Kč
2 55038,66506 Kč98 595,90 Kč
5 02537,93910 Kč190 643,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč