16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5917QDRQ1

DigiKey Part Number
296-23322-2-ND - Tape & Reel (TR)
296-23322-1-ND - Cut Tape (CT)
296-23322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5917QDRQ1
Description
IC LED DRVR LINEAR 120MA 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5917QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
120mA
Frequency
30MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,10000 Kč42,10 Kč
1031,02800 Kč310,28 Kč
2528,26600 Kč706,65 Kč
10025,22630 Kč2 522,63 Kč
25023,77976 Kč5 944,94 Kč
50022,90704 Kč11 453,52 Kč
1 00022,18859 Kč22 188,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,43008 Kč53 575,20 Kč
5 00020,97325 Kč104 866,25 Kč
7 50020,74427 Kč155 582,02 Kč
Manufacturers Standard Package
Unit Price without VAT:42,10000 Kč
Unit Price with VAT:50,94100 Kč