Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117-15CDCYR

DigiKey Part Number
296-TLV1117-15CDCYRTR-ND - Tape & Reel (TR)
296-TLV1117-15CDCYRCT-ND - Cut Tape (CT)
296-TLV1117-15CDCYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117-15CDCYR
Description
IC REG LIN 1.5V 800MA SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV1117-15CDCYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
15V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Voltage Dropout (Max)
1.3V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ1117H-1.5TRE1Diodes Incorporated3 44531-AZ1117H-1.5TRE1CT-ND4,83000 KčSimilar
NCP1117ST15T3Gonsemi19 574NCP1117ST15T3GOSCT-ND12,60000 KčSimilar
In-Stock: 1 256
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,66400 Kč76,64 Kč
256,84520 Kč171,13 Kč
1005,94660 Kč594,66 Kč
2505,51996 Kč1 379,99 Kč
5005,26210 Kč2 631,05 Kč
1 0005,04981 Kč5 049,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,82584 Kč12 064,60 Kč
5 0004,69087 Kč23 454,35 Kč
7 5004,62326 Kč34 674,45 Kč
12 5004,54835 Kč56 854,38 Kč
17 5004,50456 Kč78 829,80 Kč
25 0004,46246 Kč111 561,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč

Other Suppliers on DigiKey

83 771In Stock
Ships from Rochester Electronics, LLC