TLC555QDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 670
Unit Price: 27,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 20 261
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 39 124
Unit Price: 24,15000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 19,53000 Kč
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 63,20000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 587
Unit Price: 16,38000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 993
Unit Price: 103,52000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 884
Unit Price: 103,52000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 29
Unit Price: 16,38000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7 069
Unit Price: 110,45000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 040
Unit Price: 110,45000 Kč
Datasheet
555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC555QDRG4

DigiKey Part Number
296-26756-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC555QDRG4
Description
IC OSC SNGL TIMER 2.1MHZ 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC555QDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 15V
Manufacturer
Texas Instruments
Current - Supply
360 µA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Discontinued at DigiKey
Supplier Device Package
8-SOIC
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Surface Mount
Frequency
2.1MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM555CM/NOPBTexas Instruments2 670LM555CM/NOPB-ND27,51000 KčSimilar
LM555CMX/NOPBTexas Instruments20 261LM555CMX/NOPBCT-ND23,52000 KčSimilar
LMC555CM/NOPBTexas Instruments0LMC555CM/NOPB-ND0,00000 KčSimilar
LMC555CMX/NOPBTexas Instruments39 124LMC555CMX/NOPBCT-ND24,15000 KčSimilar
TLC555QDRTexas Instruments0296-10341-1-ND19,53000 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,27867 Kč20 696,67 Kč
5 0008,06920 Kč40 346,00 Kč
7 5007,96435 Kč59 732,62 Kč
12 5007,84820 Kč98 102,50 Kč
17 5007,78025 Kč136 154,38 Kč
25 0007,71493 Kč192 873,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,27867 Kč
Unit Price with VAT:10,01719 Kč