Similar
Similar
Similar
Similar

TLC555CPS | |
|---|---|
DigiKey Part Number | 296-34367-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC555CPS |
Description | IC OSC SNGL TIMER 2.1MHZ 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC555CPS Models |
Category | Voltage - Supply 2V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 360 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Part Status Active | Supplier Device Package 8-SO |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 2.1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM555CM/NOPB | Texas Instruments | 2 570 | LM555CM/NOPB-ND | 27,51000 Kč | Similar |
| LM555CMX/NOPB | Texas Instruments | 20 186 | LM555CMX/NOPBCT-ND | 23,52000 Kč | Similar |
| LMC555CM/NOPB | Texas Instruments | 0 | LMC555CM/NOPB-ND | 0,00000 Kč | Similar |
| LMC555CMX/NOPB | Texas Instruments | 38 982 | LMC555CMX/NOPBCT-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,64900 Kč | 216,49 Kč |
| 80 | 17,69613 Kč | 1 415,69 Kč |
| 160 | 16,81019 Kč | 2 689,63 Kč |
| 320 | 16,08250 Kč | 5 146,40 Kč |
| 560 | 15,58952 Kč | 8 730,13 Kč |
| 1 040 | 15,12744 Kč | 15 732,54 Kč |
| 2 560 | 14,58344 Kč | 37 333,61 Kč |
| 5 040 | 14,25606 Kč | 71 850,54 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


