8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3702IPWR

DigiKey Part Number
296-41680-2-ND - Tape & Reel (TR)
296-41680-1-ND - Cut Tape (CT)
296-41680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC3702IPWR
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC3702IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
65µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,10000 Kč26,10 Kč
1018,98700 Kč189,87 Kč
2517,18520 Kč429,63 Kč
10015,20440 Kč1 520,44 Kč
25014,26012 Kč3 565,03 Kč
50013,69050 Kč6 845,25 Kč
1 00013,22172 Kč13 221,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,83587 Kč25 671,74 Kč
4 00012,51833 Kč50 073,32 Kč
6 00012,35930 Kč74 155,80 Kč
10 00012,18313 Kč121 831,30 Kč
14 00012,08013 Kč169 121,82 Kč
Manufacturers Standard Package
Unit Price without VAT:26,10000 Kč
Unit Price with VAT:31,58100 Kč