
TLC352CDR | |
|---|---|
DigiKey Part Number | 296-38274-2-ND - Tape & Reel (TR) 296-38274-1-ND - Cut Tape (CT) 296-38274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC352CDR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC352CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 16V, ±0.7V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 400µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 19,19800 Kč | 191,98 Kč |
| 25 | 17,37040 Kč | 434,26 Kč |
| 100 | 15,37070 Kč | 1 537,07 Kč |
| 250 | 14,41840 Kč | 3 604,60 Kč |
| 500 | 13,84332 Kč | 6 921,66 Kč |
| 1 000 | 13,37033 Kč | 13 370,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,87081 Kč | 32 177,03 Kč |
| 5 000 | 12,56984 Kč | 62 849,20 Kč |
| 7 500 | 12,41911 Kč | 93 143,32 Kč |
| 12 500 | 12,25209 Kč | 153 151,12 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |




