N-Channel 1500 V 14A (Tc) 446W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW21N150K5

DigiKey Part Number
497-16028-5-ND
Manufacturer
Manufacturer Product Number
STW21N150K5
Description
MOSFET N-CH 1500V 14A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1500 V 14A (Tc) 446W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW21N150K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
89 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3145 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
446W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1500 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
900mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1300,27000 Kč300,27 Kč
30182,17167 Kč5 465,15 Kč
120156,27408 Kč18 752,89 Kč
510141,16173 Kč71 992,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:300,27000 Kč
Unit Price with VAT:363,32670 Kč