TLC27L2CPWR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3 964
Unit Price: 17,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 976
Unit Price: 18,56000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 8,76807 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 15,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 15,43000 Kč
Datasheet
CMOS Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L2CPWR

DigiKey Part Number
296-31960-2-ND - Tape & Reel (TR)
296-31960-1-ND - Cut Tape (CT)
296-31960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC27L2CPWR
Description
IC CMOS 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC27L2CPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.1 mV
Mfr
Current - Supply
20µA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.03V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
110 kHz
Supplier Device Package
8-TSSOP
Current - Input Bias
0.6 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS272CPTSTMicroelectronics3 964497-8079-1-ND17,52000 KčSimilar
TS272IPTSTMicroelectronics3 976497-8080-1-ND18,56000 KčSimilar
TS27L2CPTSTMicroelectronics0497-8084-1-ND8,76807 KčSimilar
TS27L2IPTSTMicroelectronics0497-8085-1-ND15,22000 KčSimilar
TS27M2CPTSTMicroelectronics0497-6775-1-ND15,43000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,45113 Kč22 902,26 Kč
4 00011,16244 Kč44 649,76 Kč
6 00011,01793 Kč66 107,58 Kč
10 00010,85781 Kč108 578,10 Kč
14 00010,76419 Kč150 698,66 Kč
Manufacturers Standard Package
Unit Price without VAT:11,45113 Kč
Unit Price with VAT:13,85587 Kč