
TLC2272AQDR | |
|---|---|
DigiKey Part Number | 296-TLC2272AQDRTR-ND - Tape & Reel (TR) 296-TLC2272AQDRCT-ND - Cut Tape (CT) 296-TLC2272AQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272AQDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272AQDR Models |
Category | Current - Supply 2.4mA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 3.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.25 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 300 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6082AIM/NOPB | Texas Instruments | 2 125 | LMC6082AIM/NOPB-ND | 115,70000 Kč | Similar |
| LMC6082AIMX/NOPB | Texas Instruments | 3 161 | 296-35440-1-ND | 102,26000 Kč | Similar |
| LMC6082IM/NOPB | Texas Instruments | 527 | LMC6082IM/NOPB-ND | 108,56000 Kč | Similar |
| LMC6082IMX/NOPB | Texas Instruments | 2 396 | LMC6082IMX/NOPBCT-ND | 93,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 50,64700 Kč | 506,47 Kč |
| 25 | 46,41400 Kč | 1 160,35 Kč |
| 100 | 41,75870 Kč | 4 175,87 Kč |
| 250 | 39,53840 Kč | 9 884,60 Kč |
| 500 | 38,93786 Kč | 19 468,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,93606 Kč | 89 840,15 Kč |
| 5 000 | 35,23519 Kč | 176 175,95 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |

