
TLC0838CN | |
|---|---|
DigiKey Part Number | 296-2866-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC0838CN |
Description | IC ADC 8BIT SAR 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC0838CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 20k | |
Number of Inputs | 4, 7, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,84000 Kč | 241,84 Kč |
| 20 | 179,52350 Kč | 3 590,47 Kč |
| 40 | 171,13925 Kč | 6 845,57 Kč |
| 100 | 162,29280 Kč | 16 229,28 Kč |
| 260 | 155,19712 Kč | 40 351,25 Kč |
| 500 | 151,32912 Kč | 75 664,56 Kč |
| 1 000 | 147,93612 Kč | 147 936,12 Kč |
| Unit Price without VAT: | 241,84000 Kč |
|---|---|
| Unit Price with VAT: | 292,62640 Kč |










