
NC6-P107-09 | |
|---|---|
DigiKey Part Number | 1-1437664-3-ND |
Manufacturer | |
Manufacturer Product Number | NC6-P107-09 |
Description | CONN BARRIER STRIP 9CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 9 | |
Number of Wire Entries | 9 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,65000 Kč | 131,65 Kč |
| 10 | 93,25600 Kč | 932,56 Kč |
| 25 | 82,08680 Kč | 2 052,17 Kč |
| 50 | 75,23380 Kč | 3 761,69 Kč |
| 125 | 68,08080 Kč | 8 510,10 Kč |
| 250 | 63,89976 Kč | 15 974,94 Kč |
| 500 | 60,59238 Kč | 30 296,19 Kč |
| 1 000 | 60,47782 Kč | 60 477,82 Kč |
| Unit Price without VAT: | 131,65000 Kč |
|---|---|
| Unit Price with VAT: | 159,29650 Kč |









