Converter Offline Flyback Topology 132kHz 8-PDIP-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY276PN

DigiKey Part Number
596-1092-5-ND
Manufacturer
Manufacturer Product Number
TNY276PN
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 132kHz 8-PDIP-C
Datasheet
 Datasheet
EDA/CAD Models
TNY276PN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
132kHz
Manufacturer
Power Integrations
Power (Watts)
19 W
Series
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Packaging
Tube
Control Features
EN
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Internal Switch(s)
Yes
Supplier Device Package
8-PDIP-C
Voltage - Breakdown
700V
Mounting Type
Through Hole
Topology
Flyback
Base Product Number
Duty Cycle
65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNY276PGPower Integrations589596-1317-5-ND21,00000 KčDirect
TNY290PGPower Integrations18 901596-1586-ND33,60000 KčSimilar
In-Stock: 1 486
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
10017,42830 Kč1 742,83 Kč
1 00014,69860 Kč14 698,60 Kč
10 00012,59880 Kč125 988,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč