
TNY276PG | |
|---|---|
DigiKey Part Number | 596-1317-5-ND |
Manufacturer | |
Manufacturer Product Number | TNY276PG |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 132kHz 8-PDIP-C |
Datasheet | Datasheet |
Category | Frequency - Switching 132kHz |
Manufacturer Power Integrations | Power (Watts) 19 W |
Series | Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit |
Packaging Tube | Control Features EN |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 8-PDIP-C |
Voltage - Breakdown 700V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Duty Cycle 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 100 | 17,42830 Kč | 1 742,83 Kč |
| 1 000 | 14,69860 Kč | 14 698,60 Kč |
| 10 000 | 12,59880 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


