16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLA2518IRTER

DigiKey Part Number
296-TLA2518IRTERTR-ND - Tape & Reel (TR)
296-TLA2518IRTERCT-ND - Cut Tape (CT)
296-TLA2518IRTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLA2518IRTER
Description
IC ADC 12BIT SAR 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TLA2518IRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Pseudo-Differential
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Internal Oscillator
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,04000 Kč65,04 Kč
1048,68900 Kč486,89 Kč
2544,61760 Kč1 115,44 Kč
10040,13180 Kč4 013,18 Kč
25037,99356 Kč9 498,39 Kč
50036,70446 Kč18 352,23 Kč
1 00035,64397 Kč35 643,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,33374 Kč103 001,22 Kč
6 00033,69277 Kč202 156,62 Kč
Manufacturers Standard Package
Unit Price without VAT:65,04000 Kč
Unit Price with VAT:78,69840 Kč