
TL7700CDGKT | |
|---|---|
DigiKey Part Number | 296-32359-2-ND - Tape & Reel (TR) 296-32359-1-ND - Cut Tape (CT) 296-32359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7700CDGKT |
Description | IC SUPERVISOR 1 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL7700CDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10µs Maximum Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,94000 Kč | 98,94 Kč |
| 10 | 75,14900 Kč | 751,49 Kč |
| 25 | 69,21240 Kč | 1 730,31 Kč |
| 100 | 62,70160 Kč | 6 270,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,59676 Kč | 14 899,19 Kč |
| 500 | 57,72500 Kč | 28 862,50 Kč |
| 750 | 56,78757 Kč | 42 590,68 Kč |
| 1 250 | 55,74916 Kč | 69 686,45 Kč |
| 1 750 | 55,14186 Kč | 96 498,26 Kč |
| 2 500 | 54,55806 Kč | 136 395,15 Kč |
| Unit Price without VAT: | 98,94000 Kč |
|---|---|
| Unit Price with VAT: | 119,71740 Kč |








