



V35PW10-M3/I | |
|---|---|
DigiKey Part Number | V35PW10-M3/IGITR-ND - Tape & Reel (TR) V35PW10-M3/IGICT-ND - Cut Tape (CT) V35PW10-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PW10-M3/I |
Description | DIODE SCHOTTKY 100V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 2500pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 21,26100 Kč | 212,61 Kč |
| 100 | 16,78530 Kč | 1 678,53 Kč |
| 500 | 13,28802 Kč | 6 644,01 Kč |
| 1 000 | 12,25784 Kč | 12 257,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 10,19054 Kč | 45 857,43 Kč |
| 9 000 | 10,01454 Kč | 90 130,86 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |

