


TL750L12CD | |
|---|---|
DigiKey Part Number | 296-8008-5-ND |
Manufacturer | |
Manufacturer Product Number | TL750L12CD |
Description | IC REG LINEAR 12V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL750L12CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 31,02800 Kč | 310,28 Kč |
| 75 | 25,76520 Kč | 1 932,39 Kč |
| 150 | 24,54007 Kč | 3 681,01 Kč |
| 300 | 23,53320 Kč | 7 059,96 Kč |
| 525 | 22,85149 Kč | 11 997,03 Kč |
| 1 050 | 22,14300 Kč | 23 250,15 Kč |
| 2 550 | 21,41594 Kč | 54 610,65 Kč |
| 5 025 | 20,97016 Kč | 105 375,05 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |











