


TL5209DR | |
|---|---|
DigiKey Part Number | 296-21569-2-ND - Tape & Reel (TR) 296-21569-1-ND - Cut Tape (CT) 296-21569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL5209DR |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL5209DR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2601DRVR | Texas Instruments | 2 239 | 296-TPS7A2601DRVRCT-ND | 1,27000 Kč | MFR Recommended |
| MIC5209YM | Microchip Technology | 505 | 576-1278-ND | 1,19000 Kč | Direct |
| MIC5209YM-TR | Microchip Technology | 6 676 | MIC5209YM-CT-ND | 1,19000 Kč | Direct |
| NCP5500DADJR2G | onsemi | 18 111 | NCP5500DADJR2GOSCT-ND | 0,52000 Kč | Similar |
| SPX3819S-L/TR | MaxLinear, Inc. | 103 | 1016-1854-1-ND | 0,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 32,20240 Kč | 805,06 Kč |
| 100 | 28,79460 Kč | 2 879,46 Kč |
| 250 | 27,16972 Kč | 6 792,43 Kč |
| 500 | 26,34410 Kč | 13 172,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,53289 Kč | 61 332,22 Kč |
| 5 000 | 24,01995 Kč | 120 099,75 Kč |
| 7 500 | 23,76307 Kč | 178 223,02 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |










