Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX3819S-L/TR

DigiKey Part Number
1016-1854-2-ND - Tape & Reel (TR)
1016-1854-1-ND - Cut Tape (CT)
1016-1854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX3819S-L/TR
Description
IC REG LIN POS ADJ 500MA 8-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SPX3819S-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
30 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.235V
Supplier Device Package
8-SOIC
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.7V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5209YMMicrochip Technology505576-1278-ND1,37000 KčSimilar
MIC5209YM-TRMicrochip Technology6 676MIC5209YM-CT-ND1,37000 KčSimilar
TL5209DRTexas Instruments890296-21569-1-ND1,93000 KčSimilar
TL5209DRG4Texas Instruments4 803296-52778-1-ND1,29000 KčSimilar
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,14200 Kč101,42 Kč
259,10480 Kč227,62 Kč
1007,95400 Kč795,40 Kč
2507,40640 Kč1 851,60 Kč
5007,07632 Kč3 538,16 Kč
1 0006,80461 Kč6 804,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,51761 Kč16 294,03 Kč
5 0006,34467 Kč31 723,35 Kč
7 5006,25808 Kč46 935,60 Kč
12 5006,16212 Kč77 026,50 Kč
17 5006,10607 Kč106 856,22 Kč
25 0006,05214 Kč151 303,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč