


TPS7A2601DRVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2601DRVRTR-ND - Tape & Reel (TR) 296-TPS7A2601DRVRCT-ND - Cut Tape (CT) 296-TPS7A2601DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2601DRVR |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2601DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 400 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 25 | 21,10720 Kč | 527,68 Kč |
| 100 | 18,73020 Kč | 1 873,02 Kč |
| 250 | 17,59968 Kč | 4 399,92 Kč |
| 500 | 16,91808 Kč | 8 459,04 Kč |
| 1 000 | 16,73814 Kč | 16 738,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,66304 Kč | 46 989,12 Kč |
| 6 000 | 15,32371 Kč | 91 942,26 Kč |
| 9 000 | 15,15381 Kč | 136 384,29 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |







