


TL431AILPR | |
|---|---|
DigiKey Part Number | 296-TL431AILPRTR-ND - Tape & Reel (TR) 296-TL431AILPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431AILPR |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AILPR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,71280 Kč | 67,82 Kč |
| 100 | 2,31820 Kč | 231,82 Kč |
| 250 | 2,12668 Kč | 531,67 Kč |
| 500 | 2,01202 Kč | 1 006,01 Kč |
| 1 000 | 1,91754 Kč | 1 917,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,83964 Kč | 3 679,28 Kč |
| 4 000 | 1,77559 Kč | 7 102,36 Kč |
| 6 000 | 1,74346 Kč | 10 460,76 Kč |
| 10 000 | 1,70791 Kč | 17 079,10 Kč |
| 14 000 | 1,68711 Kč | 23 619,54 Kč |
| 20 000 | 1,66713 Kč | 33 342,60 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |









