


TL431ACDBZT | |
|---|---|
DigiKey Part Number | 296-26710-2-ND - Tape & Reel (TR) 296-26710-1-ND - Cut Tape (CT) 296-26710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACDBZT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACDBZT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 600 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 25 | 11,70840 Kč | 292,71 Kč |
| 100 | 10,28480 Kč | 1 028,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,60280 Kč | 2 400,70 Kč |
| 500 | 9,19208 Kč | 4 596,04 Kč |
| 750 | 8,98631 Kč | 6 739,73 Kč |
| 1 250 | 8,75852 Kč | 10 948,15 Kč |
| 1 750 | 8,62526 Kč | 15 094,21 Kč |
| 2 500 | 8,49714 Kč | 21 242,85 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |





