Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

TL4050C50QDBZRQ1

DigiKey Part Number
296-TL4050C50QDBZRQ1TR-ND - Tape & Reel (TR)
296-TL4050C50QDBZRQ1CT-ND - Cut Tape (CT)
296-TL4050C50QDBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050C50QDBZRQ1
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050C50QDBZRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
93µVrms
Manufacturer
Texas Instruments
Current - Cathode
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
15 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.5%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040CEM3-5.0/NOPBTexas Instruments4 650LM4040CEM3-5.0/NOPBCT-ND21,90000 KčDirect
LM4040CEM3X-5.0/NOPBTexas Instruments6 362296-LM4040CEM3X-5.0/NOPBCT-ND21,90000 KčDirect
LM4050CEM3-5.0/NOPBTexas Instruments2 370LM4050CEM3-5.0/NOPBCT-ND39,42000 KčDirect
LM4050CEM3X-5.0/NOPBTexas Instruments18 000296-38745-2-ND29,40627 KčDirect
LM4040AIM3-5.0/NOPBTexas Instruments30 021LM4040AIM3-5.0/NOPBCT-ND49,22000 KčSimilar
In-Stock: 826
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1033,36900 Kč333,69 Kč
2530,41560 Kč760,39 Kč
10027,17260 Kč2 717,26 Kč
25025,62724 Kč6 406,81 Kč
50024,79302 Kč12 396,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,98074 Kč68 942,22 Kč
6 00022,51713 Kč135 102,78 Kč
9 00022,28489 Kč200 564,01 Kč
Manufacturers Standard Package
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč