Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3
SOT-23-3

TL4050A50QDBZT

DigiKey Part Number
296-TL4050A50QDBZTTR-ND - Tape & Reel (TR)
296-TL4050A50QDBZTCT-ND - Cut Tape (CT)
296-TL4050A50QDBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050A50QDBZT
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050A50QDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
93µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
90 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040AIM3-5.0/NOPBTexas Instruments30 021LM4040AIM3-5.0/NOPBCT-ND49,22000 KčSimilar
LM4040AIM3X-5.0/NOPBTexas Instruments8 996LM4040AIM3X-5.0/NOPBCT-ND49,22000 KčSimilar
LM4040BIM3-5.0/NOPBTexas Instruments8 806LM4040BIM3-5.0/NOPBCT-ND32,33000 KčSimilar
LM4040BIM3X-5.0/NOPBTexas Instruments9 685LM4040BIM3X-5.0/NOPBCT-ND32,33000 KčSimilar
LM4040CEM3-5.0/NOPBTexas Instruments4 650LM4040CEM3-5.0/NOPBCT-ND21,90000 KčSimilar
In-Stock: 82
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
176,12000 Kč76,12 Kč
1057,37300 Kč573,73 Kč
2552,67280 Kč1 316,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25043,70812 Kč10 927,03 Kč
50042,26326 Kč21 131,63 Kč
75041,53915 Kč31 154,36 Kč
1 25040,73730 Kč50 921,62 Kč
1 75040,26851 Kč70 469,89 Kč
2 50039,81757 Kč99 543,93 Kč
Manufacturers Standard Package
Unit Price without VAT:76,12000 Kč
Unit Price with VAT:92,10520 Kč