TL4050A25IDCKR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 975
Unit Price: 1,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 512
Unit Price: 0,66000 Kč
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4050A25IDCKR

DigiKey Part Number
296-22784-2-ND - Tape & Reel (TR)
296-22784-1-ND - Cut Tape (CT)
296-22784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050A25IDCKR
Description
IC VREF SHUNT 0.1% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4050A25IDCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
41µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SC-70-5
Current - Output
15 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040BIM7-2.5/NOPBTexas Instruments2 975LM4040BIM7-2.5/NOPBCT-ND1,55000 KčSimilar
LM4040DIM7-2.5/NOPBTexas Instruments9 512LM4040DIM7-2.5/NOPBCT-ND0,66000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 966 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,70785 Kč77 123,55 Kč
Manufacturers Standard Package
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč

Other Suppliers on DigiKey

966In Stock
Ships from Rochester Electronics, LLC