
LM4040DIM7-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4040DIM7-2.5/NOPBTR-ND - Tape & Reel (TR) LM4040DIM7-2.5/NOPBCT-ND - Cut Tape (CT) LM4040DIM7-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM7-2.5/NOPB |
Description | IC VREF SHUNT 1% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM7-2.5/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040B25IDCKR | Texas Instruments | 4 093 | 296-20873-1-ND | 26,25000 Kč | Similar |
| LM4040C25IDCKT | Texas Instruments | 1 973 | 296-49726-1-ND | 24,99000 Kč | Similar |
| TL4050A25IDCKR | Texas Instruments | 966 | 296-22784-1-ND | 42,84000 Kč | Similar |
| TL4050B25IDCKR | Texas Instruments | 12 000 | 296-22800-2-ND | 24,35768 Kč | Similar |
| TL4050B25IDCKT | Texas Instruments | 1 250 | TL4050B25IDCKT-ND | 22,67785 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 25 | 8,78560 Kč | 219,64 Kč |
| 100 | 7,66850 Kč | 766,85 Kč |
| 250 | 7,13848 Kč | 1 784,62 Kč |
| 500 | 6,81848 Kč | 3 409,24 Kč |
| 1 000 | 6,55495 Kč | 6 554,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,22941 Kč | 18 688,23 Kč |
| 6 000 | 6,07014 Kč | 36 420,84 Kč |
| 9 000 | 5,99036 Kč | 53 913,24 Kč |
| 15 000 | 5,90201 Kč | 88 530,15 Kč |
| 21 000 | 5,85035 Kč | 122 857,35 Kč |
| 30 000 | 5,80068 Kč | 174 020,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

