
LM4040C25IDCKT | |
|---|---|
DigiKey Part Number | 296-49726-2-ND - Tape & Reel (TR) 296-49726-1-ND - Cut Tape (CT) 296-49726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C25IDCKT |
Description | IC VREF SHUNT 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C25IDCKT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,27760 Kč | 406,94 Kč |
| 100 | 14,38360 Kč | 1 438,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,47904 Kč | 3 369,76 Kč |
| 500 | 12,93308 Kč | 6 466,54 Kč |
| 750 | 12,65984 Kč | 9 494,88 Kč |
| 1 250 | 12,35690 Kč | 15 446,12 Kč |
| 1 750 | 12,18004 Kč | 21 315,07 Kč |
| 2 500 | 12,00976 Kč | 30 024,40 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

