
LM4040BIM7-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4040BIM7-2.5/NOPBTR-ND - Tape & Reel (TR) LM4040BIM7-2.5/NOPBCT-ND - Cut Tape (CT) LM4040BIM7-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM7-2.5/NOPB |
Description | IC VREF SHUNT 0.2% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM7-2.5/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,79100 Kč | 237,91 Kč |
| 25 | 21,59440 Kč | 539,86 Kč |
| 100 | 19,17330 Kč | 1 917,33 Kč |
| 250 | 18,01964 Kč | 4 504,91 Kč |
| 500 | 17,32376 Kč | 8 661,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,75136 Kč | 16 751,36 Kč |
| 2 000 | 16,28017 Kč | 32 560,34 Kč |
| 3 000 | 16,04415 Kč | 48 132,45 Kč |
| 5 000 | 15,78264 Kč | 78 913,20 Kč |
| 7 000 | 15,62983 Kč | 109 408,81 Kč |
| 10 000 | 15,48294 Kč | 154 829,40 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |


