TL3474IN is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 622
Unit Price: 9,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 365
Unit Price: 110,45000 Kč
Datasheet

Similar


onsemi
In Stock: 5 724
Unit Price: 6,99000 Kč
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 11,36323 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 903
Unit Price: 172,90000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3474IN

DigiKey Part Number
296-14408-5-ND
Manufacturer
Manufacturer Product Number
TL3474IN
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL3474IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
3.5mA (x4 Channels)
Current - Output / Channel
34 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00015,70023 Kč15 700,23 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,70023 Kč
Unit Price with VAT:18,99728 Kč