Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP470GPZ

DigiKey Part Number
OP470GPZ-ND
Manufacturer
Manufacturer Product Number
OP470GPZ
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OP470GPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
9mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Through Hole
Slew Rate
3V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
6 MHz
Supplier Device Package
14-PDIP
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA4227PATexas Instruments338OPA4227PA-ND364,11000 KčSimilar
TLE2144AINRochester Electronics, LLC3 0782156-TLE2144AIN-ND244,00000 KčSimilar
TLE2144INTexas Instruments2 119296-10474-5-ND177,22000 KčSimilar
In-Stock: 1 468
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1390,56000 Kč390,56 Kč
10310,60200 Kč3 106,02 Kč
25290,65440 Kč7 266,36 Kč
100268,72610 Kč26 872,61 Kč
250258,27288 Kč64 568,22 Kč
500251,97222 Kč125 986,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:390,56000 Kč
Unit Price with VAT:472,57760 Kč