
MC33074ADR2G | |
|---|---|
DigiKey Part Number | MC33074ADR2GOSTR-ND - Tape & Reel (TR) MC33074ADR2GOSCT-ND - Cut Tape (CT) MC33074ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33074ADR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33074ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 9,85240 Kč | 246,31 Kč |
| 100 | 8,62810 Kč | 862,81 Kč |
| 250 | 8,04308 Kč | 2 010,77 Kč |
| 500 | 7,69114 Kč | 3 845,57 Kč |
| 1 000 | 7,40117 Kč | 7 401,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,09514 Kč | 17 737,85 Kč |
| 5 000 | 6,91069 Kč | 34 553,45 Kč |
| 7 500 | 6,81830 Kč | 51 137,25 Kč |
| 12 500 | 6,71593 Kč | 83 949,12 Kč |
| 17 500 | 6,65614 Kč | 116 482,45 Kč |
| 25 000 | 6,59859 Kč | 164 964,75 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



